Print Page
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $273.000 |
| 5+ | $258.470 |
| 10+ | $251.210 |
Price for:Each
Minimum: 1
Multiple: 1
$273.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoCQ35-25NPP-KW1
Newark Part No.01AM7822
Product RangeCQ Series
Also Known As6020478
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min4mm
Sensing Distance Max25mm
Sensor Output TypeComplementary PNP
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialPC (Polycarbonate)
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product RangeCQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
25mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
PC (Polycarbonate)
IP Rating
IP67
Operating Temperature Max
75°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Min
4mm
Sensor Output Type
Complementary PNP
Supply Voltage Max
36VDC
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Min
-25°C
Product Range
CQ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

