Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA30CAN25BPM1IO
Newark Part No.81AC4535
Product RangeTRIPLESHIELD CA30 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $73.110 |
| 5+ | $73.110 |
| 10+ | $73.110 |
| 25+ | $73.110 |
Price for:Each
Minimum: 1
Multiple: 1
$73.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA30CAN25BPM1IO
Newark Part No.81AC4535
Product RangeTRIPLESHIELD CA30 Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min0mm
Sensing Distance Max25mm
Sensor Output TypePush Pull
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Sensor Case / Package-
Sensor Terminals4-Pin M12 Connector
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP67, IP68, IP69K
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeTRIPLESHIELD CA30 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
25mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
TRIPLESHIELD CA30 Series
Sensing Distance Min
0mm
Sensor Output Type
Push Pull
Supply Voltage Max
40VDC
Sensor Terminals
4-Pin M12 Connector
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability