2mm Capacitive Proximity Sensors:

3 Products Found

Newark offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage Min
Supply Voltage Max
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05M4034

RoHS

Date/Lot Code

Each
1+
$354.040
5+
$336.340
10+
$325.720
25+
$315.100
Min: 1 / Mult: 1
Capacitive Proximity Sensor
2mm
25mm
MOSFET
20V
250V
Cable
Thermoplastic Polyester
IP67
-
-30°C
85°C
-
16F2855

RoHS

Date/Lot Code

Each
1+
$495.960
5+
$473.700
10+
$460.340
25+
$446.980
Min: 1 / Mult: 1
Capacitive Proximity Sensor
2mm
16mm
SCR
20V
250V
Cable
Thermoplastic Polyester
IP67
-
-25°C
80°C
-
01AM7800

RoHS

Each
1+
$275.110
5+
$262.530
10+
$255.000
25+
$247.460
Min: 1 / Mult: 1
Capacitive Proximity Sensor
2mm
16mm
SPST-NO / SPST-NC
20V
250V
Cable
PBT (Polybutylene Terephthalate)
IP67
IP67
-25°C
80°C
CM Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM