Inductive Proximity Sensors:

23 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41M3677

RoHS

Date/Lot Code

Each
1+
$185.220
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
12mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP68
-30°C
-
99AK9797

RoHS

Each
1+
$59.600
5+
$57.320
10+
$56.170
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
12mm
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
Cable
Brass
IP67
IP67
-25°C
IME Series
51AK3508

RoHS

Each
1+
$107.860
5+
$103.730
10+
$101.680
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
12mm
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
Connector
Brass
IP67
IP67
-25°C
IME Series
01AM4317

RoHS

Each
1+
$126.970
5+
$120.910
10+
$117.270
25+
$113.640
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
12mm
10VDC
30VDC
4-Wire, Complementary PNP
Cylindrical M18 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMF Series
01AM4248

RoHS

Each
1+
$122.490
5+
$110.640
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
12mm
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M18 Thread
Cable
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMB Series
01AM4257

RoHS

Each
1+
$91.370
5+
$87.870
10+
$86.120
25+
$84.370
50+
$82.620
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
12mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMB Series
01AM4572

RoHS

Each
1+
$177.690
5+
$169.210
10+
$164.120
25+
$159.040
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
12mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
IP67
-25°C
IM Standard Series
02AM1986

RoHS

Each
1+
$229.100
5+
$220.340
10+
$213.750
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
12mm
19.2VDC
28.8VDC
-
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
IP67
-25°C
IME2S Series
01AM4252

RoHS

Each
1+
$122.490
5+
$110.640
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
12mm
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMB Series
99AK9778

RoHS

Each
1+
$109.930
5+
$105.730
10+
$103.620
25+
$101.520
50+
$99.420
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
12mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
IP67
-25°C
IME Series
01AM4250

RoHS

Each
1+
$122.490
5+
$110.640
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
12mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMB Series
99AK9792

RoHS

Each
1+
$66.170
5+
$62.990
10+
$61.720
25+
$60.450
50+
$59.170
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
12mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Connector
Brass
IP67
IP67
-25°C
IME Series
01AM4245

RoHS

Each
1+
$86.440
5+
$82.310
10+
$79.020
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
12mm
10VDC
30VDC
2-Wire, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMB Series
38AJ5405

RoHS

Date/Lot Code

Each
1+
$60.290
5+
$60.290
10+
$60.290
25+
$60.290
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
12mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Stainless Steel
-
IP67
0°C
E2EW Series
38AJ5406

RoHS

Date/Lot Code

Each
1+
$50.650
5+
$50.650
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
12mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
M12 Connector
Stainless Steel
-
IP67
0°C
E2EW Series
81AH8481

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
$54.090
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
12mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable with Connector
Stainless Steel
-
IP67
0°C
E2EW Series
81AH8479

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
$50.650
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
12mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Stainless Steel
-
IP67
0°C
E2EW Series
81AH8471

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
$57.540
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
12mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable with Connector
Stainless Steel
-
IP67
0°C
E2EW-Q Series
38AJ5401

RoHS

Date/Lot Code

Each
1+
$54.090
5+
$54.090
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
12mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
M12 Connector
Stainless Steel
-
IP67
0°C
E2EW-Q Series
38AJ5400

RoHS

Date/Lot Code

Each
1+
$225.570
5+
$214.980
10+
$208.630
25+
$202.280
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
12mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Stainless Steel
-
IP67
0°C
E2EW-Q Series
99AK9796

RoHS

Each
1+
$63.280
5+
$60.240
10+
$59.020
25+
$57.820
50+
$56.600
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
12mm
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
IP67
-25°C
IME Series
51AK3509

RoHS

Each
1+
$109.920
5+
$104.670
10+
$101.510
25+
$98.360
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
12mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Connector
Brass
IP67
IP67
-25°C
IME Series
44AM5556

RoHS

Each
1+
$82.190
5+
$74.610
10+
$73.510
25+
$71.700
50+
$68.080
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
12mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP68, IP69K
IP67, IP68, IP69K
-40°C
IMG Series
1-23 of 23 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM