Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIME2S30-12B4DC0
Newark Part No.02AM1986
Product RangeIME2S Series
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $242.280 |
| 5+ | $233.360 |
| 10+ | $226.660 |
Price for:Each
Minimum: 1
Multiple: 1
$242.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIME2S30-12B4DC0
Newark Part No.02AM1986
Product RangeIME2S Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom12mm
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Sensor Output TypeOSSD
Sensor Case / PackageCylindrical M30 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Product RangeIME2S Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
12mm
Supply Voltage Max
28.8VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Brass
IP Rating
IP67
Product Range
IME2S Series
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
19.2VDC
Sensor Output Type
OSSD
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate