Inductive Proximity Sensor Inductive Proximity Sensors:

558 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Load Current RMS Max
Sensor Type
Sensing Range Max
RoHS Compliant
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensor Output Type
Sensing Distance Max
Sensing Distance Nom
Supply Voltage DC Min
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
10R6738

RoHS

Each
1+
$37.950
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
8mm
8mm
-
-
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
-
IP67
-25°C
-
38B1167

RoHS

Date/Lot Code

Each
1+
$114.420
5+
$110.380
10+
$108.360
25+
$106.340
50+
$104.320
More Pricing...
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
10mm
-
-
10VDC
30VDC
3-Wire, NPN, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
33C9772

RoHS

Date/Lot Code

Each
1+
$158.200
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
3mm
-
-
12VDC
24VDC
2-Wire, NC
Cylindrical M12 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
27M2896

RoHS

Each
1+
$83.950
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
5mm
-
-
10VDC
30VDC
3-Wire, NPN, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
41M2092

RoHS

Date/Lot Code

Each
1+
$134.610
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
85°C
-
-
-
-
4mm
-
-
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Wire Leads
Brass
-
IP68
-30°C
-
16B3415

RoHS

Each
1+
$257.420
5+
$244.550
10+
$236.830
25+
$229.100
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
10mm
-
-
24VDC
210VDC
2-Wire, NC
Cylindrical M30 Thread
Cable
Brass
-
IP67
-25°C
-
85C0100

RoHS

Each
1+
$621.800
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
2mm
-
-
-
20VDC
300VDC
2-Wire, NO
Right Angle Cylindrical
3-Pin Connector
Zinc
-
IP67
-25°C
-
96F2204

RoHS

Each
1+
$152.770
10+
$140.540
25+
$135.970
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
15mm
-
-
24VDC
240VDC
2-Wire, NO
Cylindrical M30 Thread
Cable
PPS (Polyphenylene Sulfide)
-
IP68
-25°C
-
12N1908

RoHS

Date/Lot Code

Each
1+
$469.800
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
15mm
-
-
10VDC
300VDC
2-Wire, NO / NC
Module
Cable Gland
Plastic
-
IP67
-25°C
-
22T2697

RoHS

Each
1+
$40.950
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
11mm
10mm
-
-
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
Cable
Brass
-
IP67
-25°C
-
27M2897

RoHS

Date/Lot Code

Each
1+
$107.510
5+
$103.680
10+
$101.770
25+
$99.870
50+
$97.960
More Pricing...
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
5mm
-
-
10VDC
30VDC
3-Wire, PNP, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
27C1520

RoHS

Date/Lot Code

Each
1+
$157.970
5+
$150.990
10+
$146.790
25+
$142.610
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
3mm
-
-
10VDC
30VDC
2-Wire, NO
Cylindrical M12 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
10R6733

RoHS

Each
1+
$39.220
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
4mm
4mm
-
-
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
-
IP67
-25°C
-
10R6735

RoHS

Each
1+
$47.700
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
5mm
5mm
-
-
100VAC
240VDC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
-
IP67
-25°C
-
41M2104

RoHS

Each
1+
$155.300
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
5mm
-
-
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP67
-25°C
-
41M2117

RoHS

Date/Lot Code

Each
1+
$185.220
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
85°C
-
-
-
-
5mm
-
-
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP68
-30°C
-
41M2038

RoHS

Each
1+
$198.450
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
1mm
-
-
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
41M2035

RoHS

Each
1+
$198.450
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
1mm
-
-
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
64M0775

RoHS

Each
1+
$174.410
Min: 1 / Mult: 1
150mA
Inductive Proximity Sensor
-
Yes
70°C
-
-
-
-
2mm
-
-
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
M8 Connector
303 Stainless Steel
-
IP67
-25°C
-
55M3552

RoHS

Each
1+
$174.410
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
2mm
-
-
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
74C3206
Each
1+
$323.490
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
60°C
-
-
-
-
-
-
-
12VDC
24VDC
Voltage
Cylindrical M18 Thread
Cable
Stainless Steel
-
-
0°C
-
09WX7485

RoHS

PEPPERL+FUCHS
Each
1+
$146.030
10+
$126.150
25+
$121.410
50+
$116.240
100+
$106.920
More Pricing...
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
100°C
-
-
-
5mm
-
-
-
-
-
2-Wire, NAMUR, NC
Cylindrical M18 Thread
Cable
Stainless Steel
IP66, IP67
IP66, IP67
-25°C
-
80C7123

RoHS

Each
1+
$283.080
5+
$268.940
10+
$260.440
25+
$251.950
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
8mm
-
-
24VDC
48VDC
3-Wire, Analog, NC
Cylindrical M18 Thread
Cable
PBT (Polybutylene Terephthalate)
-
IP67
-25°C
-
41M2036

RoHS

Each
1+
$198.450
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
1mm
-
-
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
89H6746

RoHS

Each
1+
$131.650
10+
$121.120
25+
$117.170
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
8mm
-
-
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4-Pin M12 Connector
Brass
-
IP67, IP69K
-25°C
-
1-25 of 558 items
of 23 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM