New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Inductive Proximity Sensors
                      Print Page

                      NCB5-18GM40-NO

                      PROXIMITY SWITCH, M18

                      PEPPERL+FUCHS NCB5-18GM40-NO
                      PEPPERL+FUCHS NCB5-18GM40-NO
                      PEPPERL+FUCHS NCB5-18GM40-NO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPEPPERL+FUCHS
                      Manufacturer Part NoNCB5-18GM40-NO
                      Newark Part No.09WX7485
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$137.120
                      10+$117.780
                      25+$113.170
                      50+$108.150
                      100+$99.070
                      250+$86.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $137.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPEPPERL+FUCHS
                      Manufacturer Part NoNCB5-18GM40-NO
                      Newark Part No.09WX7485
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeInductive Proximity Sensor
                      Operating Temperature Max100°C
                      Sensing Distance Min-
                      Sensing Distance Max5mm
                      Sensing Distance Nom-
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Sensor Output Type2-Wire, NAMUR, NC
                      Sensor Case / PackageCylindrical M18 Thread
                      Sensor TerminalsCable
                      Sensor Body MaterialStainless Steel
                      IP RatingIP66, IP67
                      IP RatingIP66, IP67
                      Operating Temperature Min-25°C
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Technical Specifications

                      Sensor Type

                      Inductive Proximity Sensor

                      Sensing Distance Min

                      -

                      Sensing Distance Nom

                      -

                      Supply Voltage Max

                      -

                      Sensor Case / Package

                      Cylindrical M18 Thread

                      Sensor Body Material

                      Stainless Steel

                      IP Rating

                      IP66, IP67

                      Product Range

                      -

                      Operating Temperature Max

                      100°C

                      Sensing Distance Max

                      5mm

                      Supply Voltage Min

                      -

                      Sensor Output Type

                      2-Wire, NAMUR, NC

                      Sensor Terminals

                      Cable

                      IP Rating

                      IP66, IP67

                      Operating Temperature Min

                      -25°C

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.