Inductive Proximity Sensors:

10 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27C1520

RoHS

Date/Lot Code

Each
1+
$149.280
5+
$142.310
10+
$138.110
25+
$133.920
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
3mm
10VDC
30VDC
2-Wire, NO
Cylindrical M12 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
84M4053

RoHS

Each
1+
$152.460
Min: 1 / Mult: 1
Inductive Proximity Switch
70°C
3mm
10VDC
30VDC
3-Wire, PNP, NO
Module
3-Pin M8 Connector
303 Stainless Steel
-
IP67
-25°C
-
33C9772

RoHS

Each
1+
$156.790
5+
$150.910
10+
$146.490
25+
$142.080
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
3mm
12VDC
24VDC
2-Wire, NC
Cylindrical M12 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
38B1181

RoHS

Date/Lot Code

Each
1+
$120.620
5+
$114.970
10+
$111.580
25+
$108.190
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
3mm
10VDC
30VDC
3-Wire, PNP, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
09J1476

RoHS

Each
1+
$136.920
5+
$130.520
10+
$126.670
25+
$122.840
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
3mm
12VDC
24VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
41M2073

RoHS

Date/Lot Code

Each
1+
$159.600
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
3mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Connector
Brass
-
IP68
-30°C
-
63P9094

Date/Lot Code

Each
1+
$197.150
5+
$185.320
10+
$179.410
25+
$173.490
Min: 1 / Mult: 1
Inductive Proximity Sensor
104°F
3mm
10VDC
30VDC
3-Wire, NPN, NO, Open Collector
Cylindrical
Cable
Brass
-
IP67, IP69K
32°F
-
10R5549

RoHS

Date/Lot Code

Each
1+
$125.060
Min: 1 / Mult: 1
Inductive Proximity Switch
70°C
3mm
-
8.2VDC
2-Wire, NO
Module
3-Pin M12 Connector
Stainless Steel
-
IP67
-25°C
-
44AM5547

RoHS

Each
1+
$157.480
5+
$141.300
10+
$131.630
25+
$115.370
50+
$104.350
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
3mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Stainless Steel
IP67
IP67
-25°C
IMM Series
99AK9496

RoHS

Each
1+
$149.870
5+
$141.200
10+
$136.860
25+
$132.530
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
3mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
IP67
-25°C
IME Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM