Need more?
Quantity | Price |
---|---|
1+ | $159.600 |
Product Information
Product Overview
The BI3U-M12-AP6X-H1141 is an Inductive Proximity Switch with 3-wire DC PNP output and normally open contact switch element function. The M1634140 sensor detect metal objects contactless and wear-free. uprox® Factor 1 sensor has significant advantages due to their patented ferrite-coreless multicoil system. They detect all metals at the same large switching distance and are resistant to magnetic fields. The housing is made of brass with chrome-plated finish. It provides cyclic short-circuit protection and wire breakage/reverse polarity protection. It has yellow LED for switching state indication.
- Flush mounting
- M12 x 1 threaded barrel
- M12 x 1 male connector
- uprox® Factor 1MF immune
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Inductive Proximity Sensor
-
3mm
30VDC
Cylindrical M12 Thread
Brass
-30°C
Lead
85°C
-
10VDC
3-Wire, PNP, NO
Connector
IP68
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate