Inductive Proximity Sensors:

9 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AK9540

RoHS

Each
1+
$122.510
5+
$116.650
10+
$113.140
25+
$109.620
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
6mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
IP67
-25°C
IME Series
01AM4443

RoHS

Each
1+
$223.110
5+
$200.170
10+
$186.490
25+
$163.460
50+
$147.830
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
6mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Stainless Steel
IP68, IP69K
IP68, IP69K
-25°C
IMI Series
99AK9664

RoHS

Each
1+
$99.730
5+
$95.910
10+
$94.020
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
6mm
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
IP67
-25°C
IME Series
99AK9668

RoHS

Each
1+
$100.680
5+
$96.840
10+
$94.910
25+
$92.990
50+
$91.060
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
6mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
IP67
-25°C
IME Series
99AK9666

RoHS

Each
1+
$100.680
5+
$96.840
10+
$94.910
25+
$92.990
50+
$91.060
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
6mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
IP67
-25°C
IME Series
01AM4666

RoHS

Each
1+
$112.430
5+
$105.950
10+
$102.710
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
6mm
10VDC
30VDC
3-Wire, PNP, NC
Module
3 Pin M8 Connector
Plastic
IP68
IP68
-25°C
IQB Series
99AK9665

RoHS

Each
1+
$98.520
5+
$94.760
10+
$92.870
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
6mm
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
Connector
Brass
IP67
IP67
-25°C
IME Series
51AK3474

RoHS

Each
1+
$136.180
5+
$128.320
10+
$124.400
25+
$120.470
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
6mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
IP67
-25°C
IME Series
01AM4518

RoHS

Each
1+
$215.750
5+
$205.460
10+
$199.290
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
6mm
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
IP68, IP69K
-25°C
IMI Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM