Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIQ10-06NPOKT0S
Newark Part No.01AM4666
Product RangeIQB Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.780 |
| 5+ | $116.880 |
| 10+ | $113.420 |
Price for:Each
Minimum: 1
Multiple: 1
$123.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ10-06NPOKT0S
Newark Part No.01AM4666
Product RangeIQB Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max75°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom6mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output TypePNP / SPST-NC
Sensor Case / PackageModule
Sensor Terminals3 Pin M8 Connector
Sensor Body MaterialPlastic
IP RatingIP68
IP RatingIP68
Operating Temperature Min-25°C
Product RangeIQB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
6mm
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
Plastic
IP Rating
IP68
Product Range
IQB Series
Operating Temperature Max
75°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
PNP / SPST-NC
Sensor Terminals
3 Pin M8 Connector
IP Rating
IP68
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate