Flange Mount Magnetoresistive Proximity Sensors:

4 Products Found

Magnetoresistive proximity sensors are ubiquitous in various applications, such as level detection, stroke limit detection in hydraulic cylinders, and biomedical applications. Newark offers a broad range of magnetoresistive proximity sensors from leading manufacturers, including SICK, FESTO, and TURCK. These sensors operate based on magnetoresistance, which is a change in the electrical resistance of a material in the presence of a magnetic field. Various types of magnetoresistive proximity sensors are available, including anisotropic magnetoresistance (AMR), giant magnetoresistance (GMR), and tunnel magnetoresistance (TMR), with different mounting options and supply voltages ranging from 1.8 V to 100 V. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage Min
Supply Voltage Max
Sensor Housing
No. of Pins
Output Current
Sensor Output Type
IP Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87AK1790

RoHS

Date/Lot Code

Each
1+
$7.630
25+
$7.230
100+
$6.810
250+
$6.570
500+
$6.310
More Pricing...
Min: 1 / Mult: 1
1.8VDC
5.5VDC
Flange Mount
3 Pin
1.5µA
Push Pull
IP67
IP67
54140 Series
87AK1791

RoHS

Date/Lot Code

Each
1+
$10.830
25+
$8.900
100+
$7.480
250+
$7.210
500+
$6.920
More Pricing...
Min: 1 / Mult: 1
1.8VDC
5.5VDC
Flange Mount
3 Pin
1.5µA
Push Pull
IP67
IP67
54140 Series
87AK1789

RoHS

Date/Lot Code

Each
1+
$9.040
25+
$7.430
100+
$6.250
250+
$6.020
500+
$5.780
More Pricing...
Min: 1 / Mult: 1
1.8VDC
5.5VDC
Flange Mount
3 Pin
3mA
Push Pull
IP67
IP67
54100 Series
87AK1788

RoHS

Date/Lot Code

Each
1+
$8.210
25+
$6.760
100+
$5.680
250+
$5.470
500+
$5.260
More Pricing...
Min: 1 / Mult: 1
1.8VDC
5.5VDC
Flange Mount
3 Pin
3mA
Push Pull
IP67
IP67
54100 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM