Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No54140-17X-02-ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.87AK1790
Product Range54140 Series
Your Part Number
467 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 5+ | $6.350 |
| 10+ | $6.180 |
| 25+ | $5.980 |
| 50+ | $5.790 |
| 100+ | $5.640 |
| 250+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No54140-17X-02-ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.87AK1790
Product Range54140 Series
Supply Voltage Min1.8VDC
Supply Voltage Max5.5VDC
Sensor HousingFlange Mount
No. of Pins3 Pin
Output Current1.5µA
Sensor Output TypePush Pull
IP RatingIP67
IP RatingIP67
Product Range54140 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
1.8VDC
Sensor Housing
Flange Mount
Output Current
1.5µA
IP Rating
IP67
Product Range
54140 Series
Supply Voltage Max
5.5VDC
No. of Pins
3 Pin
Sensor Output Type
Push Pull
IP Rating
IP67
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
