Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGT60ATR24CE6327XTMA1
Newark Part No.51AK3395
Technical Datasheet
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$23.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT60ATR24CE6327XTMA1
Newark Part No.51AK3395
Technical Datasheet
Frequency Min58GHz
Frequency Max62GHz
Detection Range Max-
Supply Voltage Nom1.8V
Sensor Case / PackageVFWLB
Supply Voltage Range1.71V to 1.89V
No. of Pins76Pins
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
AntennaExternal
No. of Rx Antennas4Antennas
No. of Rx Antennas Max4Antennas
No. of Tx Antennas2Antennas
No. of Tx Antennas Max2Antennas
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100, AEC-Q101
Technical Specifications
Frequency Min
58GHz
Detection Range Max
-
Sensor Case / Package
VFWLB
No. of Pins
76Pins
Voltage Conversion Gain Typ
-
No. of Rx Antennas
4Antennas
No. of Tx Antennas
2Antennas
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
62GHz
Supply Voltage Nom
1.8V
Supply Voltage Range
1.71V to 1.89V
SSB Noise Figure Typ
-
Antenna
External
No. of Rx Antennas Max
4Antennas
No. of Tx Antennas Max
2Antennas
Operating Temperature Max
105°C
Qualification
AEC-Q100, AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability