7.5mm Reed Proximity Sensors:

3 Products Found

Newark offers a wide variety of reed proximity sensors from leading manufacturers like STANDEX, Littelfuse, and Festo, with mounting options such as surface mount, through-hole, flange, and panel mount. These sensors are available with a wide sensing range from 3 mm to 140 mm and operating temperatures from -40°C to 150°C.

Reed proximity sensors consist of two ferromagnetic blades (reeds) housed in a hermetically sealed glass envelope but not in contact. When a magnet is brought near the reed switch, the two reeds adopt opposite magnetic polarities and are drawn together, closing the switch. When the magnetic field weakens or disappears, the reeds separate due to an elastic spring effect, reopening the switch.

Reed proximity sensors are widely used in various domestic and industrial/building automation applications. They can detect the drum position in washing machines, monitor the end position or movement of hydraulic/pneumatic cylinders, and sense the opening and closing of doors, gates, or windows.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Distance Max
Sensor Mounting
Supply Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39K3030

RoHS

Date/Lot Code

Each
1+
$1.930
25+
$1.540
100+
$1.390
250+
$1.300
500+
$1.240
More Pricing...
Min: 1 / Mult: 1
-
7.5mm
Through Hole
500mA
-40°C
105°C
-
39K2983

RoHS

Date/Lot Code

Each
1+
$7.510
25+
$5.750
100+
$5.110
250+
$4.780
500+
$4.470
More Pricing...
Min: 1 / Mult: 1
-
7.5mm
-
250mA
-40°C
105°C
59070 Series
40Y3117

RoHS

Date/Lot Code

Each
1+
$2.420
25+
$2.020
100+
$1.870
250+
$1.780
500+
$1.720
More Pricing...
Min: 1 / Mult: 1
Reed Sensor
7.5mm
SMD
500mA
-40°C
125°C
59170 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM