Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59170-1-S-00-C
Newark Part No.40Y3117
Product Range59170 Series
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.420 |
25+ | $2.020 |
100+ | $1.870 |
250+ | $1.780 |
500+ | $1.720 |
1000+ | $1.660 |
2500+ | $1.610 |
5000+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59170-1-S-00-C
Newark Part No.40Y3117
Product Range59170 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max7.5mm
Sensor MountingSMD
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range59170 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
SMD
Operating Temperature Min
-40°C
Product Range
59170 Series
Sensing Distance Max
7.5mm
Supply Current
500mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability