• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Silicon Photomultiplier (SiPM) Sensors
                                                                                                  Print Page

                                                                                                  AFBR-S4N66P014M

                                                                                                  Silicon Photomultiplier, 6mm x 6mm, 40µm/22428Microcells, 420nm, SMD, 8 Pin

                                                                                                  BROADCOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BROADCOM AFBR-S4N66P014M
                                                                                                  BROADCOM AFBR-S4N66P014M
                                                                                                  BROADCOM AFBR-S4N66P014M
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-S4N66P014M
                                                                                                  Newark Part No.82AK9811
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  233 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$64.820
                                                                                                  5+$59.420
                                                                                                  10+$54.000
                                                                                                  25+$53.000
                                                                                                  50+$52.000
                                                                                                  100+$51.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $64.82
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-S4N66P014M
                                                                                                  Newark Part No.82AK9811
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeSilicon Photomultiplier
                                                                                                  Product Range-
                                                                                                  Array Format-
                                                                                                  Active Area Dimensions6mm x 6mm
                                                                                                  No. of Microcells22428Microcells
                                                                                                  Board Dimensions6.48mm x 6.71mm
                                                                                                  No. of Microcells22428Microcells
                                                                                                  Microcell Size40µm
                                                                                                  Optimized Wavelength420nm
                                                                                                  Sensor Case Style-
                                                                                                  Sensor Case / Package-
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  AFBR-S4N66P014M is a Broadcom® NUV-MT single-channel silicon photomultiplier that is used for ultra-sensitive precision measurements of single photons. This SiPM is based on the NUV-MT technology, which combines improved photo-detection efficiency (PDE) with a decreased dark count rate and reduced crosstalk compared to the NUV-HD technology. The SPAD pitch is 40µm. Larger areas can be covered by tiling multiple AFBRS4N66P014M SiPMs. The encapsulation for good mechanical stability and robustness is realized by an epoxy clear mold compound, which is highly transparent down to UV wavelengths, resulting in a broad response in the visible light spectrum with high sensitivity toward the blue and near UV regions of the light spectrum. The Applications include X-ray and gamma-ray detection, nuclear medicine, positron emission tomography, safety and security, physics experiments, and Cherenkov detection.

                                                                                                  • High PDE (63% at 420nm), 4-side tileable, with high fill factors
                                                                                                  • Cell pitch is 40μm, highly transparent epoxy protection layer
                                                                                                  • Excellent SPTR and CRT, excellent uniformity of breakdown voltage and gain between devices
                                                                                                  • Spectral range from 250 to 900nm (12V OV and 25°C)
                                                                                                  • Peak sensitivity wavelength is 420nm typ (12V OV and 25°C)
                                                                                                  • Breakdown voltage range from 32 to 33V (12V OV and 25°C)
                                                                                                  • Temperature coefficient of breakdown voltage is 30mV/°C typ (12V OV and 25°C)
                                                                                                  • Gain is 7.3× 10⁶ typ (12V OV and 25°C), 23% typ optical crosstalk (12V OV and 25°C)
                                                                                                  • Nominal terminal capacitance is 1550pF typ (12V OV and 25°C)
                                                                                                  • Operating temperature range from -20°C to +60°C

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Silicon Photomultiplier

                                                                                                  Array Format

                                                                                                  -

                                                                                                  No. of Microcells

                                                                                                  22428Microcells

                                                                                                  No. of Microcells

                                                                                                  22428Microcells

                                                                                                  Optimized Wavelength

                                                                                                  420nm

                                                                                                  Sensor Case / Package

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Active Area Dimensions

                                                                                                  6mm x 6mm

                                                                                                  Board Dimensions

                                                                                                  6.48mm x 6.71mm

                                                                                                  Microcell Size

                                                                                                  40µm

                                                                                                  Sensor Case Style

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate