KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Time of Flight Sensors
                                                                                                  Print Page

                                                                                                  CH101-00ABR

                                                                                                  TIME OF FLIGHT SENSOR, 1.2M, 1.98V/LGA-8 ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  TDK INVENSENSE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TDK INVENSENSE CH101-00ABR
                                                                                                  TDK INVENSENSE CH101-00ABR
                                                                                                  TDK INVENSENSE CH101-00ABR
                                                                                                  ManufacturerTDK INVENSENSE
                                                                                                  Manufacturer Part NoCH101-00ABR
                                                                                                  Newark Part No.
                                                                                                  Re-Reel92AH8118
                                                                                                  Cut Tape92AH8118
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  28 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$11.830$11.83
                                                                                                  Total Price $11.83
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$11.830
                                                                                                  10+$10.580
                                                                                                  25+$10.140
                                                                                                  50+$9.720
                                                                                                  100+$9.330
                                                                                                  250+$9.050
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TDK INVENSENSE
                                                                                                  ManufacturerTDK INVENSENSE
                                                                                                  Manufacturer Part NoCH101-00ABR
                                                                                                  Newark Part No.
                                                                                                  Re-Reel92AH8118
                                                                                                  Cut Tape92AH8118
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Operating Distance Max1.2m
                                                                                                  Supply Voltage Min1.62V
                                                                                                  Frequency175kHz
                                                                                                  Supply Voltage Max1.98V
                                                                                                  Sensor Case / PackageLGA
                                                                                                  Beam Divergence180°
                                                                                                  No. of Pins8Pins
                                                                                                  Package Dimensions3.5 mm x 3.5 mm x 1.26 mm
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Operating Distance Max

                                                                                                  1.2m

                                                                                                  Frequency

                                                                                                  175kHz

                                                                                                  Sensor Case / Package

                                                                                                  LGA

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Supply Voltage Min

                                                                                                  1.62V

                                                                                                  Supply Voltage Max

                                                                                                  1.98V

                                                                                                  Beam Divergence

                                                                                                  180°

                                                                                                  Package Dimensions

                                                                                                  3.5 mm x 3.5 mm x 1.26 mm

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability