• 3D Printing Solutions
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
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Ultrasonic Proximity Sensors
                      Print Page

                      MIC+130/D/TC

                      Ultrasonic Proximity Sensor, MIC Series, M30 , 1.3 m, PNP, 200 kHz, 9 to 30 Vdc

                      MICROSONIC MIC+130/D/TC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROSONIC
                      Manufacturer Part NoMIC+130/D/TC
                      Newark Part No.76R0325
                      Product RangeMIC+130/D/TC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      21 In Stock

                      Need more?

                      14 Delivery in 1-3 Business Days(US stock)
                      7 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$435.110
                      5+$420.970
                      10+$401.480
                      25+$381.940
                      50+$331.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $435.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROSONIC
                      Manufacturer Part NoMIC+130/D/TC
                      Newark Part No.76R0325
                      Product RangeMIC+130/D/TC
                      Technical Datasheet

                      Data Sheet

                      Sensing Distance Max1.3m
                      Frequency200kHz
                      Operating Temperature Min-25°C
                      Operating Temperature Max70°C
                      Beam Divergence-
                      Product RangeMIC+130/D/TC
                      SVHCLead (25-Jun-2020)

                      Product Overview

                      The MIC+130/D/TC series mic+ Ultrasonic Sensor embedded in its M30 housing design covers a measuring range from 30mm to 8m with its five detection ranges. Depending on the detection range, the internal resolution for distance measurement is 0.025 or 2.4mm. The device equipped with integrated temperature compensation and settings are made with TouchControl. The easily readable LED display constantly shows the current distance value and automatically alternates between the millimetre and centimetre indication.

                      • Digital display with direct measured value output in mm/cm or %
                      • Numeric configuration of the sensor using digital display permits complete advance configuration
                      • Automatic synchronisation and multiplex operation for simultaneous operation of up to ten sensors
                      • 1 or 2 Switching outputs in PNP or NPN variants
                      • Analogue output 4 to 20mA and 0 to 10V with automatic switching between current and voltage outputs
                      • Analogue output plus 1 PNP switching output
                      • Microsonic teach-in by using button T1 and T2
                      • Temperature compensation
                      • LinkControl for configuration of sensors from a PC

                      Applications

                      Sensing & Instrumentation, Industrial

                      Technical Specifications

                      Sensing Distance Max

                      1.3m

                      Operating Temperature Min

                      -25°C

                      Beam Divergence

                      -

                      SVHC

                      Lead (25-Jun-2020)

                      Frequency

                      200kHz

                      Operating Temperature Max

                      70°C

                      Product Range

                      MIC+130/D/TC

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate