0
0 Items$0.00

Ultrasonic Proximity Sensors :

185 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Sensing Range Max
Sensing Range Min
Sensing Distance Max
Frequency
Operating Temperature Min
Switching Frequency
Operating Temperature Max
Beam Divergence
Product Range
76R0325

RoHS

Each
1+$437.130
5+$414.850
10+$398.270
25+$377.670
50+$355.880
-
-
2000mm
200kHz
-25°C
-
70°C
-
-
76R0544

RoHS

Each
1+$430.480
5+$408.540
10+$392.220
25+$371.920
50+$350.470
-
-
250mm
380kHz
-25°C
-
70°C
-
ZWS Series
34K9561

RoHS

Date/Lot Code

Each
1+$937.800
10+$900.290
25+$876.910
50+$859.360
100+$841.830
More Pricing...
-
200mm
8m
-
-20°C
75kHz
70°C
-
QT50U Series
76R0326

RoHS

Each
1+$784.340
5+$744.380
10+$714.620
25+$677.650
50+$638.560
-
-
1.3m
200kHz
-25°C
-
70°C
-
-
33AJ1296

RoHS

Each
1+$379.490
5+$360.160
10+$345.760
25+$327.870
50+$308.960
-
-
500mm
300kHz
-25°C
-
70°C
-
-
33AJ1293

RoHS

Each
1+$436.720
5+$414.460
10+$397.900
25+$377.320
50+$355.550
-
-
1m
255kHz
-25°C
-
70°C
-
-
72K1545

RoHS

Each
1+$137.880
5+$137.740
10+$137.580
25+$137.430
50+$136.680
More Pricing...
-
-
508mm
300kHz
-20°C
-
65°C
XX Series
64M3301

RoHS

Each
1+$170.330
5+$158.810
10+$154.520
25+$149.380
50+$145.860
More Pricing...
-
-
508mm
300kHz
-30°C
-
70°C
Hyde Park Virtu VM18 Series
96Y8860

RoHS

Each
1+$597.390
5+$555.070
10+$543.970
25+$532.860
50+$521.760
-
-
101.6mm
500kHz
0°C
-
60°C
Hyde Park Superprox 600 Series
74AJ7054

RoHS

Each
1+$294.960
5+$278.130
10+$265.600
25+$250.040
50+$233.580
-
-
-
120kHz
-25°C
-
70°C
15°
XX Series
17AN4412
Each
1+$323.670
5+$303.840
10+$296.440
25+$287.590
50+$281.840
-
-
1m
200kHz
-25°C
-
70°C
10°
XX Series
17AN4413
Each
1+$400.440
5+$376.650
10+$367.770
25+$357.150
50+$350.010
-
-
2m
120kHz
-25°C
-
70°C
12°
XX Series
17AN4411
Each
1+$367.290
5+$345.200
10+$336.950
25+$327.080
50+$320.540
-
-
1m
200kHz
-25°C
-
70°C
10°
XX Series
85AK6082

RoHS

BANNER ENGINEERING
Each
1+$445.570
-
-
3m
114kHz
-40°C
-
70°C
-
K50U Series
01AM9248

RoHS

Each
1+$1,015.230
5+$963.500
10+$924.990
25+$877.130
50+$826.540
1.3m
-
2m
200kHz
-25°C
-
70°C
-
UM30 Series
01AM5597

RoHS

Each
1+$283.460
5+$269.280
10+$258.730
25+$245.620
50+$231.750
150mm
-
250mm
380kHz
-25°C
-
70°C
-
UM18 Series
68AK0794

RoHS

Each
1+$427.280
5+$418.730
10+$410.180
25+$401.640
50+$393.100
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
68AK0795

RoHS

Each
1+$421.940
5+$413.500
10+$405.070
25+$396.630
50+$388.190
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
68AK0789

RoHS

Each
1+$416.610
5+$408.270
10+$399.950
25+$391.610
50+$383.280
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
68AK0792

RoHS

Each
1+$416.610
5+$408.270
10+$399.950
25+$391.610
50+$383.280
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
68AK0791

RoHS

Each
1+$416.610
5+$408.270
10+$399.950
25+$391.610
50+$383.280
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
68AK0793

RoHS

Each
1+$411.260
5+$403.040
10+$394.810
25+$386.590
50+$378.370
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
92AH8119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$12.980
50+$10.250
100+$10.040
250+$9.840
500+$9.630
More Pricing...
-
-
1.2mm
175kHz
-40°C
-
85°C
180°
-
82AK9947

RoHS

Each
1+$50.210
5+$47.050
10+$43.880
25+$43.690
50+$43.510
More Pricing...
2m
-
2m
74.5kHz
-40°C
-
85°C
60°
W2110W111 Series
01AM5614

RoHS

Each
1+$295.240
5+$279.260
10+$267.370
25+$252.590
50+$236.970
-
-
-
200kHz
-25°C
-
70°C
-
UM18 Series
1-25 of 185 items
of 8 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM