Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXW54P3HPL01DM6Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68AK0791
Product RangeXX Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $416.610 |
| 5+ | $408.270 |
| 10+ | $399.950 |
| 25+ | $391.610 |
| 50+ | $383.280 |
Price for:Each
Minimum: 1
Multiple: 1
$416.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXW54P3HPL01DM6Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68AK0791
Product RangeXX Series
Technical Datasheet
Sensing Distance Max3m
Frequency48kHz
Operating Temperature Min-40°C
Operating Temperature Max70°C
Beam Divergence50°
Product RangeXX Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
3m
Operating Temperature Min
-40°C
Beam Divergence
50°
SVHC
To Be Advised
Frequency
48kHz
Operating Temperature Max
70°C
Product Range
XX Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
