2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  MTHMR-N-0002A

                                                                                                  Evaluation Board, AR0230ATSC00XUEA0-DRBR-E, NTC Thermistor

                                                                                                  MURATA
                                                                                                  MURATA MTHMR-N-0002A
                                                                                                  MURATA MTHMR-N-0002A
                                                                                                  MURATA MTHMR-N-0002A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMURATA
                                                                                                  Manufacturer Part NoMTHMR-N-0002A
                                                                                                  Newark Part No.23AC7288
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MURATA
                                                                                                  ManufacturerMURATA
                                                                                                  Manufacturer Part NoMTHMR-N-0002A
                                                                                                  Newark Part No.23AC7288
                                                                                                  Board TypeEvaluation Board
                                                                                                  IC / Module UsedAR0230ATSC00XUEA0-DRBR-E
                                                                                                  Application Sub TypeNTC Thermistor
                                                                                                  Kit ContentsEval Board NXFT15XH103FA2B030
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  MTHMR-N-0002A is a NTC thermistor evaluation board. The evaluation board can be utilized for testing temperature sensor(NTC thermistor, NXFT-series). It is simple way to test temperature sensing by connecting this board with users microcomputer or single-board computer. Applications include temperature sensing, temperature control for general, automotive, healthcare equipment.

                                                                                                  • 5V rated voltage
                                                                                                  • Dimension is 15mm x 10mm

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Application Sub Type

                                                                                                  NTC Thermistor

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  IC / Module Used

                                                                                                  AR0230ATSC00XUEA0-DRBR-E

                                                                                                  Kit Contents

                                                                                                  Eval Board NXFT15XH103FA2B030

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.