KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  AS5247U-TQ_EK_AB

                                                                                                  ADAPTOR BOARD KIT, POSITION SENSOR

                                                                                                  AMS OSRAM GROUP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMS OSRAM GROUP AS5247U-TQ_EK_AB
                                                                                                  AMS OSRAM GROUP AS5247U-TQ_EK_AB
                                                                                                  AMS OSRAM GROUP AS5247U-TQ_EK_AB
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoAS5247U-TQ_EK_AB
                                                                                                  Newark Part No.69AK3787
                                                                                                  Also Known AsQ65114A1480
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$19.680
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $19.68
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMS OSRAM GROUP
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoAS5247U-TQ_EK_AB
                                                                                                  Newark Part No.69AK3787
                                                                                                  Also Known AsQ65114A1480
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeAdapter Board
                                                                                                  IC / Module UsedAS5247U
                                                                                                  Application Sub TypeMagnetic Position Sensor
                                                                                                  Kit ContentsAngle Sensor Adapter Board AS5247U, Diametric Magnet AS5000-MD8H-1
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  AS5247U-TQ_EK_AB is an AS5247U adapter board. It is a small PCB build for quick testing or evaluation of the AS5247U magnetic position sensor. All relevant input and output pins of the sensor are available on solder pads.

                                                                                                  • It is possible to connect adapter board directly with AMS USB I&P box for SPI access

                                                                                                  Contents

                                                                                                  AS5247U-TQ-EK-AB adapter board with AS5247U angle sensor, AS5000-MD8H-1 diametric magnet.

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Adapter Board

                                                                                                  Application Sub Type

                                                                                                  Magnetic Position Sensor

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  IC / Module Used

                                                                                                  AS5247U

                                                                                                  Kit Contents

                                                                                                  Angle Sensor Adapter Board AS5247U, Diametric Magnet AS5000-MD8H-1

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate