Need more?
| Quantity | Price |
|---|---|
| 1+ | $307.820 |
Product Information
Product Overview
SHIELD60ATR24ES01TOBO1 is a demo board featuring Infineon’s 60GHz XENSIV™ radar sensor BGT60ATR24C with an L-shaped antenna for best possible coverage inside a car’s cabin. BGT60ATR24C, an automotive 60 GHz radar sensor, enables ultra-wide bandwidth FMCW operation in a small package. Sensor configuration and data acquisition are enabled with a digital interface and the integrated state machine enables independent data acquisition with power mode optimization for lowest power consumption. This demo board enables prototyping for various use cases, not only in Automotive but also in consumer applications e.g. vital sensing, gesture sensing and child presence detection etc.
- 60GHz radar sensor for FMCW operation
- 4GHz bandwidth
- 2 TX / 4 RX channels (in L-shaped configuration)
- Digital interface for chip configuration and radar data acquisition
- Optimized power modes for low-power operation
- Integrated state machine for independent operation
- Accurate and robust performance
- Excellent thermal management
- Fast prototyping pairing with plug-and-play Aurix RBB
- Size and space optimized solution
Technical Specifications
Demonstration Board
Radar
No SVHC (25-Jun-2025)
BGT60ATR24C
Demo Board BGT60ATR24C
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate