KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  STR-SENSORS-GEVK

                                                                                                  EVAL BOARD, TOUCH/PROX/LIGHT/TEMP SENSOR

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI STR-SENSORS-GEVK
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoSTR-SENSORS-GEVK
                                                                                                  Newark Part No.74AH4928
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoSTR-SENSORS-GEVK
                                                                                                  Newark Part No.74AH4928
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  IC / Module UsedLC717A10AR, LV0104CS, NCT72
                                                                                                  Application Sub TypeTouch/Proximity/LightTemperature Sensors
                                                                                                  Kit ContentsEvaluation Board LC717A10AR-NH,ááLV0104CS-TLM-H,áNCT72CMTR2G
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  STR-SENSORS-GEVK is a Strata enabled multi-sensor board. It provides an evaluation board for LC717A10AR 16 input touch and proximity sensor, LV0104CS ambient light sensor and NCT72 local and remote temperature sensor. This evaluation board is used with Strata to control different sensors and monitor telemetry such as gain and threshold settings. Suitable for touch and proximity (white goods, black goods, PC peripherals, office automation), light (ambient light Sensor) and temperature (thermal management).

                                                                                                  • Touch and proximity: detection system, measurement interval (16 differential inputs)
                                                                                                  • No need of external components for measurement
                                                                                                  • I2C compatible bus or SPI selectable interface and switch detection operations
                                                                                                  • Current consumption: 570μA (Typ) (VDD = 2.8V), 1.3mA (Typ) (VDD = 5.5V)
                                                                                                  • Supply voltage is 2.6V to 5.5V
                                                                                                  • On-chip and remote temperature sensor, 0.25°C resolution/1°C accuracy on remote channel
                                                                                                  • Programmable over/under temperature limits
                                                                                                  • Offset registers for system calibration
                                                                                                  • Up to two over temperature FailSafe /THERM outputs
                                                                                                  • Compatible with 1.8V logic

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Application Sub Type

                                                                                                  Touch/Proximity/LightTemperature Sensors

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  IC / Module Used

                                                                                                  LC717A10AR, LV0104CS, NCT72

                                                                                                  Kit Contents

                                                                                                  Evaluation Board LC717A10AR-NH,ááLV0104CS-TLM-H,áNCT72CMTR2G

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate