Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.620 |
Product Information
Product Overview
STEVAL-MKIT04KA is a MEMS Sensors “generation 3” sample kit based on LIS2DUXS12, LPS22DF, LSM6DSV16X. It is composed of four different adapters DIL24: the STEVAL-MKI224V1, the STEVAL-MKI227A contained in the STEVAL-MKI227KA adapter kit, the STEVAL-MKI235A contained in the STEVAL-MKI235KA adapter kit, the STEVAL-MKE003A contained in the STEVAL-MKI227KA and STEVAL-MKI235KA adapter kit. All SMD devices are pre-soldered; however, connectors require manual soldering. The STEVAL-MKE003A board that can be mounted on either the STEVAL-MKI227A or STEVAL-MKI235A. For fixed applications using LSM6DSV16X, a 0-ohm resistor can be soldered in place of the JQ shunt. Each adapter is compatible with the STEVAL-MKI109V3 motherboard, which features a high-performance 32-bit MCU serving as a PC bridge. It supports the Unico-GUI, MEMS-Studio, or custom routines. Boards can also be used with the X-NUCLEO-IKS01A3 expansion board.
- User friendly LSM6DSV16X, LIS2DUXS12, LPS22DF board
- Complete LSM6DSV16X, LIS2DUXS12, LPS22DF pin out for a standard DIL 24 sockets
- Fully compatible with the STEVAL-MKI109V3 motherboard
Technical Specifications
Sample Kit
MEMS Motion Sensor
No SVHC (25-Jun-2025)
LSM6DSV16X, LIS2DUXS12, LPS22DF
Adapter Boards LSM6DSV16X, LIS2DUXS12, LPS22DF
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate