2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  TBMA730-Q-LT-01A

                                                                                                  Long Evaluation Board, MA730, Magnetic Sensor, Sensing - Navigation, Position

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) TBMA730-Q-LT-01A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) TBMA730-Q-LT-01A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) TBMA730-Q-LT-01A
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoTBMA730-Q-LT-01A
                                                                                                  Newark Part No.54AH3815
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$12.650
                                                                                                  5+$12.440
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.65
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoTBMA730-Q-LT-01A
                                                                                                  Newark Part No.54AH3815
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  IC / Module UsedMA730
                                                                                                  Application Sub TypeMagnetic Sensor
                                                                                                  Kit ContentsLong Eval Board MA730
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  TBMA730-Q-LT-01A is a TBMA test board for MagAlpha magnetic position sensor. The TBMA allows users to run and test MagAlpha sensors quickly. TBMA board comes in long (LT) format, where the sensor is mounted on the edge of the board, and they can be used in both side-shaft and end-of-shaft configurations. TBMA test board is compatible with the MACOM evaluation kit and EVKT-MagAlphaMagDiff, offering seamless connection and operation of MagAlpha sensors. In addition, this board allows users to evaluate MagAlpha functionalities and performances with its own set-up. The TBMA test board only includes the assembled board with the sensor and decoupling capacitors and connectors. Typical applications include servo drives, robotics, automotive, brushless DC (BLDC) motor commutation, and encoders.

                                                                                                  • Evaluation board supports side-shaft and end-of-shaft mounting

                                                                                                  Notes

                                                                                                  MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Application Sub Type

                                                                                                  Magnetic Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  IC / Module Used

                                                                                                  MA730

                                                                                                  Kit Contents

                                                                                                  Long Eval Board MA730

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
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
                                                                                                  Corporate Responsibility