2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  SCHA63T-K03-PCB

                                                                                                  Sensor Board, SCHA63T-K03, Triple Axis Gyroscope & Accelerometer

                                                                                                  Date/Lot Code

                                                                                                  MURATA
                                                                                                  MURATA SCHA63T-K03-PCB
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMURATA
                                                                                                  Manufacturer Part NoSCHA63T-K03-PCB
                                                                                                  Newark Part No.74AJ1724
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$318.88
                                                                                                  5+$307.26
                                                                                                  10+$280.68
                                                                                                  25+$272.38
                                                                                                  50+$269.05
                                                                                                  100+$264.07
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $318.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MURATA
                                                                                                  ManufacturerMURATA
                                                                                                  Manufacturer Part NoSCHA63T-K03-PCB
                                                                                                  Newark Part No.74AJ1724
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeSensor Board
                                                                                                  IC / Module UsedSCHA63T-K03
                                                                                                  Application Sub TypeTriple Axis Gyroscope & Accelerometer
                                                                                                  Kit ContentsEval Board SCHA63T-K03
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  SCHA63T-K03-PCB is a sensor board for SCHA63T-K03-05 is a 6-DOF XYZ axis gyroscope and xyz-axis accelerometer with digital SPI interface. The SCHA63T-K03 is a combined high performance 3-axis angular rate and 3-axis accelerometer. It consists of X-, Y- and Z-axis angular rate sensors and integrated 3-axis accelerometer based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done with two mixed signal ASICs that provides angular rate via flexible SPI digital interface.

                                                                                                  • ±300°/s angular rate measurement range
                                                                                                  • ±6g acceleration measurement range
                                                                                                  • Operating temperature range −40°C to +110°C
                                                                                                  • Supply voltage range from 3.3V to 3.6V
                                                                                                  • 2 SPI digital interfaces
                                                                                                  • Extensive self-diagnostics features
                                                                                                  • Can be used in safety critical applications

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Sensor Board

                                                                                                  Application Sub Type

                                                                                                  Triple Axis Gyroscope & Accelerometer

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  IC / Module Used

                                                                                                  SCHA63T-K03

                                                                                                  Kit Contents

                                                                                                  Eval Board SCHA63T-K03

                                                                                                  Technical Docs (3)

                                                                                                  EOL Notices EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.