Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.570 |
Price for:Each
Minimum: 1
Multiple: 1
$78.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-STC31-C
Newark Part No.22AM1655
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSTC31-C
Application Sub TypeCO2 Sensor
Kit ContentsEvaluation Board STC31-C/SHTC3, RJ45 Adapter Cable
SVHCNo SVHC (12-Jan-2017)
Product Overview
SEK-STC31-C is a CO₂ evaluation kit for STC31-C sensor. The STC31-C sensor is a thermal conductivity gas concentration sensor designed for high-volume applications. The STC31-C utilizes a revolutionary thermal conductivity measurement principle, which results in superior repeatability and long-term stability.
- Perfectly suited for measuring high CO₂ concentrations
- Reliable sensor output over product lifetime
- Fast, automated and low-cost assembly
Contents
1x STC31-C, 1x SHTC3 on FPCB, 1x RJ45 adapter cable (1 meter length).
Notes
1x SEK-SensorBridge required.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
CO2 Sensor
SVHC
No SVHC (12-Jan-2017)
IC / Module Used
STC31-C
Kit Contents
Evaluation Board STC31-C/SHTC3, RJ45 Adapter Cable
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate