2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  TLE493DP2B6MS2GOTOBO1

                                                                                                  EVALUATION KIT, 3D MAGNETIC SENSOR

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON TLE493DP2B6MS2GOTOBO1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTLE493DP2B6MS2GOTOBO1
                                                                                                  Newark Part No.96AJ0401
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$30.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $30.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTLE493DP2B6MS2GOTOBO1
                                                                                                  Newark Part No.96AJ0401
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Kit
                                                                                                  IC / Module UsedTLE493D-P2B6, XMC1100
                                                                                                  Application Sub TypeMagnetic Sensor
                                                                                                  Kit Contents3D Evaluation Board, A Standalone 7mmx7mmx5mm Ferrite Block Magnet
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  TLE493DP2B6MS2GOTOBO1 is a XENSIV™ - TLE493D-P2B6 2GO kit for 3D magnetic field sensing with 3D magnetic hall sensors – plug and play. This is a budget-priced evaluation board equipped with a magnetic sensor for three dimensional measurement combined with an ARM® Cortex™-M0 CPU. It has a complete set of on-board devices, including an on-board debugger. In addition Infineon is offering so called add-on components which are adapters for the 3D Magnetic Sensor 2GO kits. Theses add-ons (e.g. joysticks, rotation knobs, linear slider etc.) comprise a magnet and can be directly mounted onto the 2GO kits. Together with a dedicated GUI it’s the perfect tool for fast and easy plug-and-play systems. Suitable for automotive, industrial, consumer applications.

                                                                                                  • Automotive predefined variant
                                                                                                  • TLE493D-P2B6 (three dimensional magnetic sensor)
                                                                                                  • XMC1100 (ARM® Cortex™-M0 based)
                                                                                                  • On-board J-Link Lite Debugger (realized with XMC4200 microcontroller)
                                                                                                  • Power over USB (micro USB), ESD and reverse current protection

                                                                                                  Contents

                                                                                                  3D evaluation board TLE493D-P2B6, Standalone 0.27inch x 0.27inch x 0.19inch ferrite block magnet.

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  Application Sub Type

                                                                                                  Magnetic Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  IC / Module Used

                                                                                                  TLE493D-P2B6, XMC1100

                                                                                                  Kit Contents

                                                                                                  3D Evaluation Board, A Standalone 7mmx7mmx5mm Ferrite Block Magnet

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility