2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  VEML3328-SB

                                                                                                  Evaluation Board, VEML3328, Ambient Light Sensor, RGB-IR, I2C Protocol Interface, CMOS

                                                                                                  VISHAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISHAY VEML3328-SB
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoVEML3328-SB
                                                                                                  Newark Part No.40AJ8610
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  13 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$29.030
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $29.03
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  VISHAY
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoVEML3328-SB
                                                                                                  Newark Part No.40AJ8610
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  IC / Module UsedVEML3328
                                                                                                  Application Sub TypeAmbient Light Sensor
                                                                                                  Kit ContentsVEML3328 sensor Board
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  VEML3328 sensor board evaluates VEML3328 advanced RGB-IR / ambient light sensor with an I2C protocol interface. The VEML3328 colour sensor senses red, green, blue, infrared, and white light and incorporates photodiodes, amplifiers, and analogue / digital circuits into a single CMOS chip. With this sensor, the brightness and colour temperature of a display backlight can be adjusted based on the ambient light source, and it can differentiate indoor from outdoor lighting environments.

                                                                                                  • Supports low transmittance (dark) lens design
                                                                                                  • Provides 16-bit resolution for each channel (R, G, B, C, and IR)
                                                                                                  • Low power consumption I2C (SMBus compatible) interface

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Application Sub Type

                                                                                                  Ambient Light Sensor

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  IC / Module Used

                                                                                                  VEML3328

                                                                                                  Kit Contents

                                                                                                  VEML3328 sensor Board

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility