± 0.4°C IC Temperature Sensors:

5 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Sensing Temperature Min
Measured Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52AH7150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$1.110
25+
$1.050
50+
$1.010
100+
$0.961
More Pricing...
Min: 1 / Mult: 1
Analogue
Analogue
± 0.4°C
± 2.7°C
± 0.4°C
-50°C
-50°C
150°C
150°C
TO-92
TO-92
3Pins
2.7V
5.5V
1Channels
-
-
-50°C
150°C
-
29AH6157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.760
25+
$1.690
50+
$1.630
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
Analogue
Analogue
± 0.4°C
± 2.7°C
± 0.4°C
-50°C
-50°C
150°C
150°C
TO-92
TO-92
3Pins
1.8V
5.5V
1Channels
-
-
-50°C
150°C
MSL 1 - Unlimited
26AJ7065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$1.110
25+
$1.050
50+
$1.010
100+
$0.961
More Pricing...
Min: 1 / Mult: 1
Analogue
Analogue
± 0.4°C
± 2.7°C
± 0.4°C
-50°C
-50°C
150°C
150°C
TO-92
TO-92
3Pins
2.2V
5.5V
1Channels
-
-
-50°C
150°C
-
73Y5577

RoHS

Date/Lot Code

Each
1+
$4.360
10+
$3.740
25+
$3.530
50+
$3.400
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
Open Drain
Digital
± 0.4°C
± 1°C
± 0.4°C
-55°C
-55°C
150°C
150°C
NSOIC
NSOIC
8Pins
3V
5.5V
1Channels
12 bits
3 Wire, SPI
-55°C
150°C
MSL 1 - Unlimited
69AK3810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.976
10+
$0.759
25+
$0.742
50+
$0.724
100+
$0.692
More Pricing...
Min: 5 / Mult: 5
Serial I2C
Digital
± 0.4°C
± 0.4°C
± 0.4°C
-40°C
-40°C
125°C
125°C
WLCSP
WLCSP
6Pins
1.71V
3.6V
-
16 bits
I2C
-40°C
125°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM