Print Page
Image is for illustrative purposes only. Please refer to product description.
723 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $1.110 |
| 25+ | $1.050 |
| 50+ | $1.010 |
| 100+ | $0.961 |
| 250+ | $0.930 |
| 500+ | $0.908 |
| 1000+ | $0.893 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMT87LPG
Newark Part No.52AH7150
Sensor Output TypeAnalogue
IC Output TypeAnalogue
Accuracy± 2.7°C
Sensing Accuracy Range± 0.4°C
Sensing Accuracy Range± 0.4°C
Measured Temperature Min-50°C
Sensing Temperature Min-50°C
Measured Temperature Max150°C
Sensing Temperature Max150°C
Sensor Case StyleTO-92
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensor Output Type
Analogue
Accuracy
± 2.7°C
Sensing Accuracy Range
± 0.4°C
Sensing Temperature Min
-50°C
Sensing Temperature Max
150°C
Sensor Case / Package
TO-92
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Analogue
Sensing Accuracy Range
± 0.4°C
Measured Temperature Min
-50°C
Measured Temperature Max
150°C
Sensor Case Style
TO-92
No. of Pins
3Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-50°C
Product Range
-
MSL
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability