2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. IC Temperature Sensors
                                                                                                  Print Page

                                                                                                  MAX31888ALT+

                                                                                                  Temperature Sensor IC, Digital, ± 0.25°C, -40 °C, 125 °C, µDFN, 6 Pins

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX31888ALT+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX31888ALT+
                                                                                                  Newark Part No.95AJ8729
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX31888ALT+
                                                                                                  Newark Part No.95AJ8729
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor Output TypeDigital
                                                                                                  IC Output TypeDigital
                                                                                                  Sensing Accuracy Range± 0.65°C
                                                                                                  Accuracy± 0.25°C
                                                                                                  Sensing Accuracy Range± 0.65°C
                                                                                                  Measured Temperature Min-40°C
                                                                                                  Sensing Temperature Min125°C
                                                                                                  Measured Temperature Max125°C
                                                                                                  Sensing Temperature Max-40°C
                                                                                                  Sensor Case StyleµDFN
                                                                                                  Sensor Case / PackageµDFN
                                                                                                  No. of Pins6Pins
                                                                                                  Supply Voltage Min3.6V
                                                                                                  Supply Voltage Max1.7V
                                                                                                  No. of Channels1Channels
                                                                                                  Resolution16 bits
                                                                                                  Output Interface1 Wire
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MAX31888ALT+ is a 1-wire high-precision, low-power digital temperature sensor. The sensor communicates with a microcontroller over a 1-Wire® bus that requires only one data line (and a ground reference) for communication. In addition, the sensor can derive power directly from the data line through “parasite power”, eliminating the need for an external power supply. Each MAX31888 has its own unique 64-bit registration number that is factory-programmed into the chip. This unique 64-bit registration number acts as the node address in the case of a multi-drop 1-Wire® network. In multi-drop networks, optional GPIO pins can be used as address bits to identify each device's physical location. It is used in applications such as precision temperature monitoring, RTD replacement, internet of things (IoT) sensors, cold chain.

                                                                                                  • Operating voltage range from 1.7V to 3.6V
                                                                                                  • 68µA typical operating current at (during conversion, DQ = 3.6V, TA = +25°C)
                                                                                                  • Standby current is 0.6µA typical at (DQ = 3.6V, TA = +25°C)
                                                                                                  • Input capacitance is 100pF typical at (DQ = 1.8V, TA = +25°C)
                                                                                                  • Switching hysteresis is 0.3V typical at (DQ = 1.8V, TA = +25°C)
                                                                                                  • Conversion time is 16.5ms typical at (DQ = 1.8V, TA = +25°C)
                                                                                                  • DC power supply rejection ratio is 0.006°C/V typical at (TA = +25°C)
                                                                                                  • 1-wire resistance is 1000 ohm maximum at (DQ = 1.8V, TA = +25°C)
                                                                                                  • Operating temperature range from -40°C to +125°C
                                                                                                  • 6-pin uDFN package

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Sensor Output Type

                                                                                                  Digital

                                                                                                  Sensing Accuracy Range

                                                                                                  ± 0.65°C

                                                                                                  Sensing Accuracy Range

                                                                                                  ± 0.65°C

                                                                                                  Sensing Temperature Min

                                                                                                  125°C

                                                                                                  Sensing Temperature Max

                                                                                                  -40°C

                                                                                                  Sensor Case / Package

                                                                                                  µDFN

                                                                                                  Supply Voltage Min

                                                                                                  3.6V

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Output Interface

                                                                                                  1 Wire

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  IC Output Type

                                                                                                  Digital

                                                                                                  Accuracy

                                                                                                  ± 0.25°C

                                                                                                  Measured Temperature Min

                                                                                                  -40°C

                                                                                                  Measured Temperature Max

                                                                                                  125°C

                                                                                                  Sensor Case Style

                                                                                                  µDFN

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Supply Voltage Max

                                                                                                  1.7V

                                                                                                  Resolution

                                                                                                  16 bits

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility