IC Temperature Sensors:

10 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Sensing Temperature Min
Measured Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78Y4783

RoHS

Date/Lot Code

Each
1+
$9.340
10+
$8.110
25+
$7.710
50+
$7.450
100+
$7.190
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
± 0.5°C
-55°C
-55°C
+125°C
125°C
DIP
DIP
8Pins
2.7V
5.5V
-
12 bits
I2C
-55°C
125°C
-
-
73Y1310

RoHS

Date/Lot Code

Each
1+
$8.170
10+
$7.070
25+
$6.720
50+
$6.480
100+
$6.260
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
± 0.5°C
-55°C
-55°C
125°C
125°C
DIP
DIP
8Pins
2.7V
5.5V
-
12 bits
I2C
-55°C
125°C
-
MSL 1 - Unlimited
78Y4781

RoHS

Date/Lot Code

Each
1+
$13.880
10+
$12.130
25+
$11.570
50+
$11.170
100+
$10.820
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
± 0.5°C
-55°C
-55°C
+125°C
125°C
DIP
DIP
8Pins
2.7V
5.5V
-
12 bits
3 Wire
-55°C
125°C
-
-
50AK7209

RoHS

Each
1+
$15.690
10+
$11.350
25+
$10.330
50+
$9.310
100+
$8.790
Min: 1 / Mult: 1
Voltage
Analogue
± 3°C
± 3°C
± 3°C
-55°C
-40°C
+125°C
85°C
DIP
DIP
8Pins
4.5V
13.2V
-
-
-
-55°C
125°C
TMP01 Series
-
92C6332

RoHS

Each
1+
$1.900
Min: 180 / Mult: 60
Inverted
Digital
-
± 3°C
± 3°C
-40°C
-40°C
+85°C
85°C
DIP
DIP
8Pins
4.5V
18V
2Channels
-
-
-40°C
85°C
-
-
92C6326

RoHS

Each
1+
$1.900
Min: 180 / Mult: 60
Inverted
Digital
-
± 3°C
± 3°C
-40°C
-40°C
+85°C
85°C
DIP
DIP
8Pins
4.5V
18V
2Channels
-
-
-40°C
85°C
-
-
92C6320

RoHS

Each
1+
$1.900
Min: 180 / Mult: 60
Inverted
Digital
-
± 3°C
± 3°C
-40°C
-40°C
+85°C
85°C
DIP
DIP
8Pins
4.5V
18V
2Channels
-
-
-40°C
85°C
-
-
92C6357

RoHS

Each
1+
$1.640
Min: 240 / Mult: 60
Voltage
Analog
-
± 5°C
± 1°C
-40°C
-40°C
+125°C
125°C
DIP
DIP
8Pins
2.7V
4.5V
1Channels
-
-
-40°C
125°C
-
-
92C6312

RoHS

Each
120+
$1.900
Min: 180 / Mult: 60
Logic
Digital
-
± 3°C
± 1°C
-40°C
-40°C
+85°C
85°C
DIP
DIP
8Pins
4.5V
18V
2Channels
-
-
-55°C
125°C
-
-
33C1173

RoHS

Each
1+
$1.360
Min: 300 / Mult: 60
Logic
Analog
-
± 5°C
± 1°C
-40°C
0°C
+125°C
70°C
DIP
DIP
8Pins
4.5V
18V
1Channels
-
-
-40°C
125°C
-
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM