Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $1.640 |
Price for:Each
Minimum: 240
Multiple: 60
$393.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC624VPA
Newark Part No.92C6357
Technical Datasheet
IC Output TypeVoltage
Sensor Output TypeAnalog
Sensing Accuracy Range± 1°C
Accuracy± 5°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max+125°C
Measured Temperature Max125°C
Sensor Case / PackageDIP
Sensor Case StyleDIP
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max4.5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Technical Specifications
IC Output Type
Voltage
Sensing Accuracy Range
± 1°C
Measured Temperature Min
-40°C
Sensing Temperature Max
+125°C
Sensor Case / Package
DIP
No. of Pins
8Pins
Supply Voltage Max
4.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
SVHC
No SVHC (25-Jun-2025)
Sensor Output Type
Analog
Accuracy
± 5°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
DIP
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate