Infrared Temperature Sensors:
217 Products FoundFind a huge range of Infrared Temperature Sensors at Newark Electronics Mexico. We stock a large selection of Infrared Temperature Sensors, including new and most popular products from the world's top manufacturers including: Omega, L-com, Banner Engineering, Optris & Calex
View
Buyer
Engineer
Manufacturer
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $311.380 10+ $303.970 25+ $296.550 | 24VDC | 0°C | +250°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 15:1 | Fixed 0.95 | - | ||||||
Each | 1+ $265.080 10+ $258.770 25+ $252.450 | 24VDC | 0°C | +250°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 2:1 | Fixed 0.95 | - | ||||||
Each | 1+ $731.690 | 24VDC | 0°C | 100°C | 150ms | 0°C | 70°C | 4mA to 20mA | - | 1"-20 UNEF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
31AC5890 | Each | 1+ $796.650 | 24VDC | -18°C | 538°C | 100ms | 0°C | 70°C | 4mA to 20mA | - | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | |||||
Each | 1+ $494.560 | 24VDC | -18°C | 202°C | 150ms | 0°C | 50°C | Thermocouple K Type | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | ||||||
Each | 1+ $1,256.290 | 28VDC | 0°C | 800°C | 10s | - | 120°C | 0mA to 20mA, 4mA to 20mA, 0V to 10V | RS232/485, USB 2.0 | - | 2:1, 15:1 | 0.1 to 1.2 (Adjustable) | OSAO Series | ||||||
Each | 1+ $1,338.280 | 24VDC | 0°C | 250°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M20 x 1.5mm Pitch | 15:1 | 0.2 to 1 (Adjustable) | OSAT Series | ||||||
Each | 1+ $705.660 | 24VDC | -18°C | 538°C | 150ms | 0°C | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $454.960 | 24VDC | -18°C | 202°C | 150ms | 0°C | 70°C | 0V to 10V | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | ||||||
Each | 1+ $407.780 | 24VDC | 0°C | 500°C | 150ms | 0°C | 70°C | 4mA to 20mA, 0V to 5V | TTL | - | 20:1 | 0.1 to 1 (Adjustable) | OSAE Series | ||||||
70AJ6291 | Each | 1+ $409.160 | 36VDC | -50°C | 600°C | 150ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CT LT Series | |||||
Each | 1+ $818.510 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | Thermocouple K Type | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $454.960 | 24VDC | 149°C | 538°C | 150ms | 0°C | 50°C | 4mA to 20mA | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | ||||||
Each | 1+ $899.020 | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $349.320 | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $421.830 | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $53.070 5+ $51.550 | 5.5VDC | 5°C | 50°C | - | 0°C | 60°C | - | - | - | - | - | D6T Series | ||||||
Each | 1+ $947.480 | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $780.200 | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $577.380 | - | 25°C | 80°C | 80ms | 27°C | 93°C | Thermocouple J Type | - | - | 1:1 | 0.8 to 1 | OS36 Series | ||||||
Each | 1+ $1,378.400 | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $534.030 | - | 25°C | 80°C | 80ms | 27°C | 93°C | Thermocouple T Type | - | - | 1:1 | 0.8 to 1 | OS36 Series | ||||||
Each | 1+ $454.960 | 24VDC | -18°C | 202°C | 150ms | 0°C | 50°C | 0V to 5V | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | ||||||
Each | 1+ $419.810 | 24VDC | -20°C | 100°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 15:1 | Fixed 0.95 | OS150 Series | ||||||
Each | 1+ $615.070 | - | - | - | - | - | - | - | - | - | - | - | - | ||||||