Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALEX
Manufacturer Part NoPC151MT-0
Newark Part No.34P0040
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $311.380 |
| 10+ | $303.970 |
| 25+ | $296.550 |
Price for:Each
Minimum: 1
Multiple: 1
$311.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALEX
Manufacturer Part NoPC151MT-0
Newark Part No.34P0040
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min0°C
Sensing Temperature Max+250°C
Response Time240ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting ThreadM16 x 1mm Pitch
Field of View (FOV)15:1
EmissivityFixed 0.95
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PC151MT-0 is a non-contact Infrared Sensor measure temperatures from 0 to 250°C and provide a linear 4 to 20mA output. This PyroCouple series sensor range of output signals is compatible with almost any indicator, controller, recorder and data logger without the need for special interfacing or signal conditioning. It is suitable for most materials but not materials with a low emissivity for example polished metals.
- 0.95 (fixed) emissivity
- Stainless steel construction
- IP65 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
+250°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
M16 x 1mm Pitch
Emissivity
Fixed 0.95
SVHC
No SVHC (23-Jan-2024)
Sensing Temperature Min
0°C
Response Time
240ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
15:1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate