0.25" RTD Temperature Sensors (RTDs):

6 Products Found

At Newark, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Length
RTD Accuracy
External Diameter
Measured Temperature Min
Probe Body Material
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AH1418

RoHS

Each
1+
$241.240
Min: 1 / Mult: 1
Probe
6"
Class A
0.25"
-100°C
316L Stainless Steel
250°C
100ohm
Platinum
316L Stainless Steel
0.25"
6"
4 Pin M12 Connector
-
PR-25AP Series
43AK6154

RoHS

Each
1+
$221.370
Min: 1 / Mult: 1
Probe
9"
Class A
0.25"
-200°C
316 Stainless Steel
600°C
100ohm
Platinum
316 Stainless Steel
0.25"
9"
Terminal Block
3-Wire
PR-18 Series
44AK7226

RoHS

Each
1+
$149.880
Min: 1 / Mult: 1
Probe
6"
Class A
0.25"
-50°C
316 Stainless Steel
450°C
100ohm
Platinum
316 Stainless Steel
0.25"
6"
Terminal Block
3-Wire
PR-18 Series
43AK6150

RoHS

Each
1+
$232.440
Min: 1 / Mult: 1
Probe
12"
Class A
0.25"
-200°C
316 Stainless Steel
600°C
100ohm
Platinum
316 Stainless Seel
0.25"
12"
Terminal Block
3-Wire
PR-12 Series
43AK6152

RoHS

Each
1+
$135.880
Min: 1 / Mult: 1
Probe
6"
Class A
0.25"
-50°C
316 Stainless Steel
450°C
100ohm
Platinum
316 Stainless Steel
0.25"
6"
3-Prong Miniature Connector
3-Wire
PR-13 Series
43AK6153

RoHS

Each
1+
$184.990
Min: 1 / Mult: 1
Probe
6"
Class A
0.25"
-200°C
316 Stainless Steel
600°C
100ohm
Platinum
316 Stainless Steel
0.25"
6"
Terminal Block
3-Wire
PR-18 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM