RTD Temperature Sensors (RTDs) :

1,015 Products Found

At Newark, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Thermometer Type
RTD Type
Length
External Diameter
RTD Accuracy
Probe Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Wire Configuration
Product Range
01N5780

RoHS

Each
1+$195.490
5+$167.200
10+$156.440
25+$153.310
50+$150.180
More Pricing...
-
Component with Leads
-
-
-
-
-70°C
260°C
100ohm
Platinum
-
-
-
305mm
12"
Wire Leaded
-
2-Wire
HEL-700 Series
15M0245

RoHS

Date/Lot Code

Each
1+$99.750
5+$92.350
10+$89.610
25+$86.320
50+$83.230
More Pricing...
-
Component with Leads
-
-
-
-
-75°C
540°C
1kohm
Platinum
-
-
-
305mm
12"
Wire Leaded
-
2-Wire
-
92B9002

RoHS

Date/Lot Code

Each
1+$91.210
5+$84.550
10+$82.210
25+$79.430
50+$77.940
More Pricing...
-
Component with Leads
-
-
-
-
-70°C
260°C
1kohm
Platinum
-
-
-
305mm
12"
Wire Leaded
-
2-Wire
HRTS Series
94M8726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.140
10+$2.500
25+$2.320
50+$2.130
100+$2.000
More Pricing...
-
Chip
-
-
Class 1B
-
-55°C
155°C
100ohm
Platinum
-
-
-
-
-
-
-
-
PTS Series
15M0242

RoHS

Date/Lot Code

Each
1+$96.780
5+$88.540
10+$84.810
25+$83.650
50+$83.640
More Pricing...
-
Component with Leads
-
-
-
-
-70°C
260°C
100ohm
Platinum
-
-
-
305mm
12"
Wire Leaded
-
2-Wire
-
03AC1722

RoHS

Each
1+$94.980
5+$90.920
10+$86.880
25+$82.830
50+$80.010
More Pricing...
-
Component with Leads
-
-
-
-
-50°C
220°C
100ohm
Platinum
-
-
-
2.44m
8ft
Wire Leaded
-
3-Wire
MEAS 300 Series
71AC1694

RoHS

Each
1+$239.900
-
Probe
-
-
Class A
-
0°C
200°C
100ohm
Platinum
-
-
-
1m
3.28ft
Wire Leaded
-
4-Wire
PRMAG Series
30AC8353

RoHS

Each
1+$229.870
-
Probe with Leads
-
-
Class A DIN
-
-50°C
230°C
100ohm
Platinum
304 Stainless Steel
12.7mm
31.75mm
1m
3.3ft
MTP Connector
-
3-Wire
RTD-800 Series
30AC8362

RoHS

Each
1+$224.770
-
Probe
-
-
Class A
-
-50°C
230°C
100ohm
Platinum
304 Stainless Steel
3.17mm
38.1mm
1.01m
40"
3-Prong Miniature Connector
-
3-Wire
RTD-800 Series
30AC7927

RoHS

Each
1+$139.810
-
Probe
-
-
Class A
-
-60°C
250°C
100ohm
Platinum
Nickel Plated Copper
-
-
3.04m
120"
Stripped Leads
-
-
HSRTD Series
30AC7930

RoHS

Each
1+$148.090
-
Probe
-
-
Class A
-
-60°C
250°C
100ohm
Platinum
Nickel Plated Copper
-
-
1.01m
40"
Stripped Leads
-
-
HSRTD Series
30AC7931

RoHS

Date/Lot Code

Each
1+$120.720
-
Probe
-
-
Class A
-
-60°C
250°C
100ohm
Platinum
Nickel Plated Copper
-
-
2.03m
80"
Stripped Leads
-
-
HSRTD Series
31AC5626

RoHS

Each
1+$163.650
-
Probe
-
-
-
-
0°C
100°C
2.252kohm
Platinum
-
-
-
3m
120"
Phone Plug
-
-
OMDC-PU-E Series
78AC5644

RoHS

Each
1+$619.250
-
Component with Leads
-
-
-
-
-
260°C
100ohm
Platinum
-
-
-
914.4mm
3ft
Wire Leaded
-
-
-
30AC7770

RoHS

Date/Lot Code

Each
1+$236.900
-
Probe
-
-
Class A
-
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
2mm
1.524m
60"
Spade Lugs
-
-
CF Series
30AC8387

RoHS

Date/Lot Code

Each
1+$156.180
-
Component with Leads
-
-
Class A
-
-73°C
260°C
100ohm
Platinum
-
-
-
1.01m
40"
Stripped Leads
-
-
SA1-RTD Series
34AC4551

RoHS

Date/Lot Code

Each
1+$165.870
-
Probe
-
-
Class A
-
-50°C
250°C
100ohm
Platinum
316 Stainless Steel
6.35mm
152.4mm
-
-
M12 Connector
-
4-Wire
PR-21 Series
34AC4553

RoHS

Each
1+$191.920
-
Probe
-
-
Class A
-
-50°C
250°C
100ohm
Platinum
Stainless Steel
6.35mm
152.4mm
-
-
-
-
4-Wire
PR-21 Series
30AC8360

RoHS

Date/Lot Code

Each
1+$170.880
-
Component with Leads
-
-
Class A DIN
-
-60°C
230°C
100ohm
Platinum
-
-
-
1m
3.3ft
MTP Connector
-
3-Wire
-
30AC8361

RoHS

Date/Lot Code

Pack of 3
1+$319.360
-
Probe with Leads
-
-
Class B
-
-50°C
230°C
100ohm
Platinum
304 Stainless Steel
3.175mm
38.1mm
1m
3.3ft
Wire Leaded
-
3-Wire
RTD-800 Series
30AC8386

RoHS

Each
1+$180.140
-
Component with Leads
-
-
Class A
-
-73°C
260°C
100ohm
Platinum
-
-
-
3.04m
120"
Stripped Leads
-
-
SA1-RTD Series
30AC8389

RoHS

Each
1+$173.360
-
Component with Leads
-
-
Class A
-
-73°C
260°C
100ohm
Platinum
-
-
-
2.03m
80"
Stripped Leads
-
-
SA1-RTD Series
30AC8349

RoHS

Each
1+$113.750
-
Probe
-
-
Class A
-
-30°C
260°C
100ohm
-
-
-
2mm
914.4mm
36"
Stripped Leads
-
-
RTD-2 Series
04X2910

RoHS

Each
1+$27.500
-
Probe
-
-
Class A
-
-200°C
600°C
100ohm
Platinum
Ceramic
1.5mm
15mm
10mm
0.39"
Wire Leaded
-
-
KN Series
03P1122

RoHS

Each
1+$32.680
-
Component with Leads
-
-
Class B
-
-200°C
600°C
100ohm
Platinum
Ceramic
1.5mm
8mm
10mm
0.39"
Wire Leaded
-
-
KN Series
1-25 of 1015 items
of 41 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM