Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRTD-860Copy
Newark Part No.30AC8362
Product RangeRTD-800 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $224.770 |
Price for:Each
Minimum: 1
Multiple: 1
$224.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-860Copy
Newark Part No.30AC8362
Product RangeRTD-800 Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter3.17mm
Probe Length38.1mm
Cable Length - Metric1.01m
Cable Length - Imperial40"
Cable Termination3-Prong Miniature Connector
Wire Configuration3-Wire
Product RangeRTD-800 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
RTD-860 is a precision RTD probe for laboratory applications for measuring temperature in gas and air applications.
- High-accuracy 100 ohm Class “A” DIN platinum element standard
- Includes stainless steel flange and sheath for easy installation
- 3-Wire construction for connecting to most instruments
- 40" inch long PFA insulated cable
- 230°C (450°F) maximum temperature
- Maximum temperature is 230°C
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
304 Stainless Steel
Probe Length
38.1mm
Cable Length - Imperial
40"
Wire Configuration
3-Wire
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class A
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
3.17mm
Cable Length - Metric
1.01m
Cable Termination
3-Prong Miniature Connector
Product Range
RTD-800 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
