Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | ON-409-PPCopy |
| Newark Part No. | 31AC5626 |
| Product Range | OMDC-PU-E Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $163.650 |
Price for:Each
Minimum: 1
Multiple: 1
$163.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | ON-409-PPCopy |
| Newark Part No. | 31AC5626 |
| Product Range | OMDC-PU-E Series |
| Technical Datasheet | |
| RTD Type | Probe |
| RTD Accuracy | - |
| Measured Temperature Min | 0°C |
| Measured Temperature Max | 100°C |
| Resistance @ 0°C | 2.252kohm |
| RTD Element Material | Platinum |
| Probe Material | - |
| Probe Diameter | - |
| Probe Length | - |
| Cable Length - Metric | 3m |
| Cable Length - Imperial | 120" |
| Cable Termination | Phone Plug |
| Wire Configuration | - |
| Product Range | OMDC-PU-E Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
ON-409-PP is a ON-909 series precision thermistor sensor for surface temperature measurements. It is ideally suited for applications such as determining heat loss, compressor efficiency and measuring manifold or bearing temperature.
- Epoxy encapsulated thermistor contained in stamped, SS housing
- Construction provides maximum surface contact
- 26AWG stranded PFA insulated and jacketed cable
- Resistance is 2252 ohm at 25°C
- Interchangeability is ±0.1°C at 0 to 70°C
- 100°C maximum temperature
- 0.44" inch tip diameter, 10 inch cable length
- Phone plug cable termination
Technical Specifications
| RTD Type | Probe |
|---|---|
| Measured Temperature Min | 0°C |
| Resistance @ 0°C | 2.252kohm |
| Probe Material | - |
| Probe Length | - |
| Cable Length - Imperial | 120" |
| Wire Configuration | - |
| SVHC | No SVHC (17-Jan-2022) |
| RTD Accuracy | - |
|---|---|
| Measured Temperature Max | 100°C |
| RTD Element Material | Platinum |
| Probe Diameter | - |
| Cable Length - Metric | 3m |
| Cable Termination | Phone Plug |
| Product Range | OMDC-PU-E Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
