Print Page
Image is for illustrative purposes only. Please refer to product description.

43 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $170.880 |
Price for:Each
Minimum: 1
Multiple: 1
$170.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-850Copy
Newark Part No.30AC8360
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A DIN
Measured Temperature Min-60°C
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationMTP Connector
Wire Configuration3-Wire
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
RTD-850 is a bolt-mounted RTD sensor. Its small size allows for installation in tight spaces such as electronic equipment, power supplies, equipment racks, motors, automated equipment, and many other places. The 100 ohm class A DIN platinum element is connected to 1meter (40") of 3-wire PFA Insulated & jacketed cable and a 3-pin miniature connector for easy connection to measurement and control equipment.
- #8-32 threaded tip
- Temperature range from -60 to 230ºC
Notes
Mating connector sold separately.
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-60°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class A DIN
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
MTP Connector
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
