Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | SRTD-2Copy |
| Newark Part No. | 78AC5644 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $619.250 |
Price for:Each
Minimum: 1
Multiple: 1
$619.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | SRTD-2Copy |
| Newark Part No. | 78AC5644 |
| Technical Datasheet | |
| RTD Type | Component with Leads |
| RTD Accuracy | - |
| Measured Temperature Min | - |
| Measured Temperature Max | 260°C |
| Resistance @ 0°C | 100ohm |
| RTD Element Material | Platinum |
| Probe Material | - |
| Probe Diameter | - |
| Probe Length | - |
| Cable Length - Metric | 914.4mm |
| Cable Length - Imperial | 3ft |
| Cable Termination | Wire Leaded |
| Wire Configuration | - |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
SRTD-2 is a SRTD series polyimide insulated surface mount RTD temperature sensor designed to provide a practical method for measuring surface temperatures. This sensor is small and flexible, and its low mass has minimal thermal effect on the material being measured. This is ideally suited for applications where the sensor can be mounted to the surface being measured using adhesives (OMEGABOND™ 101 and 200 epoxies can be used) or other mechanical mounting methods.
- Ideal for surface temperature measurement applications
- Wire-wound, 100 ohm DIN platinum (0.00385) construction
- Low thermal inertia allows for very fast response times
- 100.00 ±0.22W at 0°C ±0.25% of temperature reading 260°C continuous
- Sensors can be installed using Omegabond® 101 and 200 epoxies
- Cement on RTD with 36inch leads
Technical Specifications
| RTD Type | Component with Leads |
|---|---|
| Measured Temperature Min | - |
| Resistance @ 0°C | 100ohm |
| Probe Material | - |
| Probe Length | - |
| Cable Length - Imperial | 3ft |
| Wire Configuration | - |
| SVHC | No SVHC (17-Jan-2022) |
| RTD Accuracy | - |
|---|---|
| Measured Temperature Max | 260°C |
| RTD Element Material | Platinum |
| Probe Diameter | - |
| Cable Length - Metric | 914.4mm |
| Cable Termination | Wire Leaded |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
