Print Page
CF-000-RTD-2-60-1
RTD Sensor, Class A Thin Film DIN Platinum, Probe, Class A, -200 °C, 260 °C, 100 ohm, Platinum
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $236.900 |
Price for:Each
Minimum: 1
Multiple: 1
$236.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCF-000-RTD-2-60-1Copy
Newark Part No.30AC7770
Product RangeCF Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-200°C
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter4.75mm
Probe Length2mm
Cable Length - Metric1.524m
Cable Length - Imperial60"
Cable TerminationSpade Lugs
Product RangeCF Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
CF-000-RTD-2-60-1 is an extruder RTD probe with bayonet fittings.
- Spade lugs termination, straight bend, 2" inch diameter, 2.36" cable length
- 100 ohm Class “A” DIN platinum element
- 3⁄16" diameter, 304 stainless steel sheath
- 1⁄8 NPT brass compression fitting standard
- Ideal for plastic process machinery
- 260°C temperature
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
304 Stainless Steel
Probe Length
2mm
Cable Length - Imperial
60"
Product Range
CF Series
RTD Accuracy
Class A
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
4.75mm
Cable Length - Metric
1.524m
Cable Termination
Spade Lugs
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

