Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2142
Newark Part No.54AH8144
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $2.430 |
| 25+ | $2.430 |
| 50+ | $2.430 |
| 100+ | $2.430 |
| 250+ | $2.430 |
| 500+ | $2.430 |
| 1000+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2142
Newark Part No.54AH8144
Technical Datasheet
Temperature Sensor TypeHVAC Duct Temperature Sensor
Measured Temperature Min-40°C
Measured Temperature Max135°C
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop PoweredNo
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- HVAC duct temperature sensor for measuring the temperature of air in ventilation ducts
- Lead frame construction for a robust crimpless conductive path from the terminals to the NTC
- High accuracy, high sensitivity and reliability
- Rugged thermoplastic housing
- Twist-and-lock installation
- Open element design for fast time response
- Metri-pack 150 unsealed connector with nylon housing
Technical Specifications
Temperature Sensor Type
HVAC Duct Temperature Sensor
Measured Temperature Max
135°C
Supply Voltage Max
-
Temperature Transmitter Output
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Measured Temperature Min
-40°C
Supply Voltage Min
-
Temperature Transmitter Output Type
-
Loop Powered
No
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate