Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1797ATM
Newark Part No.25AC3239
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.980 |
Price for:Each
Minimum: 100
Multiple: 1
$1,298.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1797ATM
Newark Part No.25AC3239
Technical Datasheet
Temperature Sensor TypeEngine Temperature Sensor
Measured Temperature Min-40°C
Measured Temperature Max180°C
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
GE-1797ATM is an Engine Temperature Sensor (ETS) monitor the temperature of the coolant, oil, or fuel being used in an engine. This sensor purpose is to provide a signal output that is proportional to engine temperature. This signal can be used as an input to a temperature gauge, provide input to an ECU (Engine Control Unit) or control a cooling fan circuit.
- High accuracy and long term stability
- Response time ≤ 4 seconds from water to water
- Pigtail connector
- Existing field proven design
- Alternate RvT curves possible
- 316 stainless steel housing
- Operating temperature range from -40°C to 180°C
- Amphenol Sine ATM series connector
Technical Specifications
Temperature Sensor Type
Engine Temperature Sensor
Measured Temperature Max
180°C
Supply Voltage Max
-
Temperature Transmitter Output
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Measured Temperature Min
-40°C
Supply Voltage Min
-
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate