Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOSK2K4201
Newark Part No.26AH6157
Product RangeSPRTX Series
Also Known AsSPRTX-M1-5 IN
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $346.600 |
Price for:Each
Minimum: 1
Multiple: 1
$346.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOSK2K4201
Newark Part No.26AH6157
Product RangeSPRTX Series
Also Known AsSPRTX-M1-5 IN
Technical Datasheet
Temperature Sensor TypeRTD
Measured Temperature Min-99°C
Measured Temperature Max208°C
Supply Voltage Min9VDC
Supply Voltage Max24VDC
Temperature Transmitter Output TypeCurrent
Temperature Transmitter Output4mA to 20mA
Loop PoweredYes
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSPRTX Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Temperature Sensor Type
RTD
Measured Temperature Max
208°C
Supply Voltage Max
24VDC
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
Cable
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Measured Temperature Min
-99°C
Supply Voltage Min
9VDC
Temperature Transmitter Output Type
Current
Loop Powered
Yes
Operating Temperature Min
-40°C
Product Range
SPRTX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability