Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAREL
Manufacturer Part NoNTC15HP
Newark Part No.10WX3784
Your Part Number
Technical Datasheet
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.760 |
| 10+ | $18.900 |
| 25+ | $17.570 |
| 50+ | $16.160 |
| 100+ | $14.210 |
| 250+ | $13.330 |
| 500+ | $12.050 |
Price for:Each
Minimum: 1
Multiple: 1
$19.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAREL
Manufacturer Part NoNTC15HP
Newark Part No.10WX3784
Technical Datasheet
Thermistor TypeProbe with Leads
Length15mm
External Diameter6mm
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Probe Body MaterialPO (Polyolefin)
Product Range-
NTC MountingFree Hanging
B-Constant3435K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)75s
Probe MaterialPolyolefin
Probe Diameter-
Lead Length1.485m
Operating Temperature Min-50°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermistor Type
Probe with Leads
External Diameter
6mm
Resistance Tolerance (25°C)
± 1%
Product Range
-
B-Constant
3435K
NTC Case Size
-
Probe Material
Polyolefin
Lead Length
1.485m
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Length
15mm
Resistance (25°C)
10kohm
Probe Body Material
PO (Polyolefin)
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
75s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Technical Docs (1)
Alternatives for NTC15HP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate