NTC Thermistors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
NTC Mounting
Thermistor Case Style
Thermistor Terminals
B-Constant
B-Constant Tolerance
Thermal Time Constant (in Air)
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KYOCERA AVX | Each | 1+ $0.709 10+ $0.554 25+ $0.457 50+ $0.430 100+ $0.404 More Pricing... | Min: 1 / Mult: 1 | NTC | 10kohm | Through Hole | Through Hole | ± 10% | ND06 | Through Hole | - | Radial Leaded | Radial Leaded | 4220K | ± 3% | 22s | - | - | 32mm | -55°C | 150°C | AEC-Q200 | ||||
KYOCERA AVX | Each | 1+ $1.270 10+ $0.913 25+ $0.817 50+ $0.722 100+ $0.620 More Pricing... | Min: 1 / Mult: 1 | NTC | 10kohm | Through Hole | Through Hole | ± 5% | ND06 | Through Hole | - | Radial Leaded | Radial Leaded | 4220K | ± 3% | 22s | - | - | 32mm | -55°C | 150°C | AEC-Q200 | ||||
KYOCERA AVX | Each | 1+ $1.070 10+ $0.774 25+ $0.693 50+ $0.613 100+ $0.527 More Pricing... | Min: 1 / Mult: 1 | NTC | 22kohm | Through Hole | Through Hole | ± 5% | ND06 | Through Hole | - | Radial Leaded | Radial Leaded | 4300K | ± 3% | 22s | - | - | 32mm | -55°C | 150°C | AEC-Q200 | ||||
KYOCERA AVX | Each | 1+ $0.780 | Min: 1 / Mult: 1 | NTC | 47kohm | Through Hole | Through Hole | ± 5% | ND06 | Through Hole | - | Radial Leaded | Radial Leaded | 4520K | ± 3% | 22s | - | - | 32mm | -55°C | 150°C | AEC-Q200 | ||||
Each | 100+ $33.380 250+ $33.110 | Min: 100 / Mult: 25 | NTC | 50kohm | - | Through Hole | ± 20% | 121 Series | Through Hole | - | Radial Leaded | - | 4061K | - | 22s | Glass | 2.54mm | 50.8mm | -60°C | 300°C | - | |||||
Each | 100+ $17.660 | Min: 100 / Mult: 25 | NTC | 10kohm | - | Through Hole | ± 20% | 121 Series | Through Hole | - | Radial Leaded | - | 3669K | - | 22s | Glass | 2.54mm | 50.8mm | -60°C | 300°C | - | |||||
Each | 100+ $21.900 | Min: 100 / Mult: 25 | NTC | 2kohm | - | Through Hole | ± 20% | 121 Series | Through Hole | Radial Leaded | Radial Leaded | - | 3518K | - | 22s | Glass | 2.54mm | 50.8mm | -60°C | 300°C | - |